RS PRO Cable Identifier

RS Stock No.:
4250798
Brand:
RS PRO

Technical Reference
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
RS stock number 4250798
Product description RS PRO Cable Identifier
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO TES 48 LAN Cable Tester

A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.

Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, opens, shorts, mis-wires, crossed pairs, reversals and split pairs, it also features distance to fault location. One button puts the device in to test mode, and it can be used on cables between 1m and 350m for all of your testing needs.

SUPPLIED_WITH : Instruction manual, Carry case, 1 x FTP Cat 5 patc

Features and Benefits:

• Tests UTP, FTP, Coaxial cables
• End-to-end connectivity verification
• Detects wiring problems
• Locates errors
• Measures cable length
• Data memory and read function
• RJ45 and BNC connectors
• Identifies up to 8 different cables


Specifications

Attribute Value
Brand RS PRO
Accessory Type Cable Identifier
Checking stock...
IDR
458,159.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1458,159.52
*price per unit indicative
"RS PRO Cable Identifier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda