RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
- RS Stock No.:
- 1231933
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1231933 |
| Product description | RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1231933 |
| Product description | RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO RS9010 Phase Rotation Tester LCD
Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9010 is a great value hand held instrument when detecting the phase sequence of 3 phase systems. No battery is required for this device as it is powered by the unit under test. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.
Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.
SUPPLIED_WITH : Self-retaining test leads x3, alligator clips x3,
Features and Benefits:
• Indication of phase rotation
• Nominal voltage 40v to 690V AC
• Frequency range 15 to 400Hz
• CATIII 600V protection level
• Pickup 1mA
• 3 year warranty
Dimensions 130 x 69 x 32mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Mains |
| Overvoltage Category | CAT III 600V, CAT IV 300V |
| Minimum Operating Temperature | 0 °C |
| Height | 32 mm |
| Width | 69 mm |
| Length | 130 mm |
| Model Number p | RS9010 |
| Current Consumption | 1 mA |
| Weight | 130 g |
| Safety Category Level | CAT III, CAT IV |
| Connection Type | Crocodile Clip |
| Maximum Frequency | 400 Hz |
| Safety Category Voltage | 300 V, 600 V |
| Minimum Frequency | 15 Hz |
| Minimum Voltage | 40 V ac |
| Dimensions | 130 x 69 x 32 mm |
| Safety Category | CAT III 600 V, CAT IV 300 V |
| Maximum Voltage | 690 V ac |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |