RS PRO IET1700 Earth Tester 4kΩ
- RS Stock No.:
- 1232238
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232238 |
| Product description | RS PRO IET1700 Earth Tester 4kΩ |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232238 |
| Product description | RS PRO IET1700 Earth Tester 4kΩ |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Digital Earth Testers
RS PRO IET1700 Digital Earth Tester, 3 Pole
The RS PRO IET1700 is a great value 3-pole digital earth tester. Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests without tripping earth leakage current breakers in the circuit under test.
These small instruments are vital for ensuring a safe path to earth is established in case of utility over voltage or lightning strike. This test and measurement instrument is used in various applications for testing earthing installation in power-based industries, telecommunication networks and electrical traction systems.
SUPPLIED_WITH : Test leads, auxiliary earth spikes (x 4), AA batte
Features and Benefits:
- Large 3 digit, 4000 count LCD
- 0 to 39.99, 0 to 399.9 and 0 to 3999 earth resistance ranges
- Capable of measuring earth voltage
- Data hold, MAX / MIN function
- Auto power off to preserve battery life
- Automatic warning when resistance of auxiliary earth
- Meets IEC1010-1 safety standard
- Neck strap - can be carried easily around
Typical Applications:
Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike. These instruments are often used by:
- Electrical contractors
- Inspectors
- Telephone technicians
FAQs
Does this device come with batteries?
Yes, the IET 1700 comes with 8 x AA batteries
Why is grounding important?
Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Grounding also prevents the risk of injury or death from a sudden over voltage or fault.
Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Absolute Maximum Resistance Measurement | 4 kΩ |
| Power Source | Battery |
| Minimum Operating Temperature | 0 °C |
| Height | 77 mm |
| Width | 140 mm |
| Length | 190 mm |
| Model Number p | IET1700 |
| Includes | 1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap |
| Weight | 800 g |
| Measurement Type | Earth Resistance, Earth Voltage |
| Safety Category Level | CAT III |
| Battery Type | AA |
| Best Accuracy | ±2% + 3 Digits |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |