Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size
- RS Stock No.:
- 8507701
- Mfr. Prt No.:
- TL950
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507701 |
| Product description | Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TL950 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke TL950 Mini-Pincer Test Leads
1 pair (red, black) of test leads with multi-stacking 4 mm banana plugs and mini-pincers.
Mini-pincers open to 2.3 mm
90 cm long PVC insulated leads
30 V rms or 60 V DC 5 A
Specifications
| Attribute | Value |
| Brand | Fluke |
| Tip Size | 4 mm |
| Colour | Red/Black |
| Voltage Rating | 30 V ac, 60 V dc |
| Current Rating | 5 A |