RS PRO Test Pin 3A

RS Stock No.:
2615244
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2615244
Product description RS PRO Test Pin 3A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Wire-Wrap Receptacle for 2.54mm Pitch Spring Probe

Brought to you under the trusted RS Pro brand, this wire-wrap receptacle is designed for use with spring test probes with a 2.54 mm pitch. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.


Specifications

Attribute Value
Brand RS PRO
Current Rating 3 A
Checking stock...
IDR
71,639.87
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
171,639.8714,327.97
*price per unit indicative
"RS PRO Test Pin 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda