Hirschmann Test Lead Kit

RS Stock No.:
8848825
Mfr. Prt No.:
932827001
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8848825
Product description Hirschmann Test Lead Kit
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 932827001
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
RS stock number 8848825
Product description Hirschmann Test Lead Kit
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 932827001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PMS 250 Sliding Sleeve Test Set for 4mm System

A comprehensive 4mm sliding sleeve safety test set, with contact protected clamp type test probes, safety crocodile clips, etc. for use with multimeters and other equipment that utilises 4mm diameter sockets and plugs, part of the Hirschmann 4mm safety system.

Contents

Kleps 250 Contact-protected clamp-type test probe with rotating grip jaws and flexible shaft to clamp wires and pins up to 4mm (red and black)
PRUEF 2 S Contact-protected test probe with slender stainless steel tip for penetration of insulation and oxide layers (red and black)
AK 2 B Safety alligator clip for secure contacting of fine wires, clamping range up to 9.5 mm bolt diameter (red and black)
MLB 100/1 V Contact-protected measuring lead with 4 mm plugs and 4 mm sockets for tower construction on both sides Spring-loaded insulated sleeve is only released by pressure on the side-mounted locking spring (length,100 cm) (red and black)


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Kit Contents Alligator Clip AK 2 B Black (932 435-100), Alligator Clip AK 2 B Red (932 435-100), Clamp Type Test Probe KLEPS 250 Black (973 528-100), Clamp Type Test Probe KLEPS 250 Red (973 528-100), Measuring Lead MLB100/1 V Black (973 646-100), Measuring Lead MLB100/1 V Red (973 646-100), Test Probe PRUEF 2 S Black (973 659-100), Test Probe PRUEF 2 S Red (973 659-100)
Checking stock...
IDR
1,033,690.95
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,033,690.95
*price per unit indicative
"Hirschmann Test Lead Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda