Staubli, 15A, 1000V ac, Red, 1m Lead Length

RS Stock No.:
3130946
Mfr. Prt No.:
20886-1
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3130946
Product description Staubli, 15A, 1000V ac, Red, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 20886-1
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
RS stock number 3130946
Product description Staubli, 15A, 1000V ac, Red, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 20886-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plug to Crocodile Clip Lead

Flexible PVC
Shrouded plug at one end to large shrouded crocodile clip (clamping limit 20mm) at other
Rated 1000V CAT II 15A
Supplied in 1m lengths


Specifications

Attribute Value
Brand Staubli
Connector A Shrouded Yes
Colour Red
Test Lead Type Clip Connector Test Leads
Connector B Gender Male
Voltage Rating 1000 V ac
Insulation Material PVC
Connector B Orientation Straight
Safety Category Level CAT II
Safety Category Voltage 1000 V
Current Rating 15 A
Connector B Shrouded Yes
Safety Category CAT II 1000 V
Lead Length 1 m
Checking stock...
IDR
255,407.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1255,407.15
*price per unit indicative
"Staubli, 15A, 1000V ac, Red, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda