Lapp SKINDICHT SVF-M Nickel Plated Brass M32/29 Cable Gland With Locknut, 11.5mm, IP54, Metallic

RS Stock No.:
0199620
Mfr. Prt No.:
52107350 & 52103040
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0199620
Product description Lapp SKINDICHT SVF-M Nickel Plated Brass M32/29 Cable Gland With Locknut, 11.5mm, IP54, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52107350 & 52103040
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
RS stock number 0199620
Product description Lapp SKINDICHT SVF-M Nickel Plated Brass M32/29 Cable Gland With Locknut, 11.5mm, IP54, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52107350 & 52103040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IP54 Metric Gland for Flat Cable

From Lapp, this Skindicht SVF-M cable gland is designed for use with flat cables. With a robust nickel plated brass construction, this cable gland provides a good degree of vibration resistance, as well as providing optimal strain relief.

Featuring lateral sealing lips, the SVF-M cable gland fits automatically around cable dimensions, and has a wide clamping range, meaning that cable specific seal dimensions are not necessary.

With a simple screw-on fitting action, the Skindicht flat cable gland is easy to install, and can dramatically reduce assembly times.

Features and benefits

• Rescued Assembly Time
• Vibration Protection
• Wide Clamping Range
• IP54 Protection

Applications

The Skindicht SVF-M cable gland can fitted to panels, junction boxes or machinery to accommodate flat cables in a number of applications, such as:

• Control Cabinet Manufacturing
• Conveyor Systems
• Pumps
• Elevators

Environment

This cable gland can seal up to IP54, which provides a high level of protection against particle ingress, and some protection against water and moisture. Due to their vibration resistance, they are suitable for use with or around heavy machinery.


Specifications

Attribute Value
Brand Lapp
Thread Size M32/29
Colour Metallic
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 4 mm
IP Rating IP54
Minimum Operating Temperature -30 °C
Maximum Cable Diameter 11.5 mm
Material Nickel Plated Brass
Operating Temperature Range -30 → +100 °C
Series SKINDICHT SVF-M
Checking stock...
IDR
2,114,057.95
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,114,057.95211,405.80
*price per unit indicative
"Lapp SKINDICHT SVF-M Nickel Plated Brass M32/29 Cable Gland With Locknut, 11.5mm, IP54, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda