Lapp SKINTOP Polyamide M12 Cable Gland With Locknut, 7mm, IP68, Grey

RS Stock No.:
3620102
Mfr. Prt No.:
53111600+53119000
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3620102
Product description Lapp SKINTOP Polyamide M12 Cable Gland With Locknut, 7mm, IP68, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53111600+53119000
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
RS stock number 3620102
Product description Lapp SKINTOP Polyamide M12 Cable Gland With Locknut, 7mm, IP68, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53111600+53119000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 Metric Spiral Support Gland

From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

SUPPLIED_WITH : Lock nut


Specifications

Attribute Value
Brand Lapp
Thread Size M12
Colour Grey
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 3.5 mm
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 7 mm
Material Polyamide
Series SKINTOP
Standards Met cULus
Checking stock...
IDR
177,264.10
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1177,264.1035,452.82
*price per unit indicative
"Lapp SKINTOP Polyamide M12 Cable Gland With Locknut, 7mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda