Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Black
- RS Stock No.:
- 4442767
- Mfr. Prt No.:
- 53015200
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4442767 |
| Product description | Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Black |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53015200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4442767 |
| Product description | Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Black |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53015200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Skintop® ST PG Thread IP68 Cable Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offers a variable clamping range with excellent strain relief.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 are grey Locknuts, PG7, IP68
• 444-2694 are grey Locknuts, PG9, IP68
• 444-2717 are grey Locknuts, PG11, IP68
• 444-2723 are grey Locknuts, PG13.5, IP68
• 444-2739 are grey Locknuts, PG16, IP68
• 444-2745 are grey Locknuts, PG21, IP68
• 444-2751 are grey Locknuts, PG29, IP68
• 444-2830 are black Locknuts, PG7, IP68
• 444-2846 are black Locknuts, PG9, IP68
• 444-2852 are black Locknuts, PG11, IP68
• 444-2874 are black Locknuts, PG13.5, IP68
• 444-2880 are black Locknuts, •PG16, IP68
• 444-2896 are black Locknuts, PG21, IP68
• 444-2903 are black Locknuts, PG29, IP68
Note
Glands are not supplied with locknuts.
Specifications
| Attribute | Value |
| Brand | Lapp |
| Minimum Operating Temperature | -20 °C |
| Maximum Cable Diameter | 6.5 mm |
| Material | Polyamide |
| Thread Size | PG 7 |
| Colour | Black |
| Maximum Operating Temperature | +80 °C |
| Minimum Cable Diameter | 2.5 mm |
| IP Rating | IP68 |
| Series | SKINTOP ST |