Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65

RS Stock No.:
0626141
Mfr. Prt No.:
AP/W/SWITCH
Brand:
Fulleon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0626141
Product description Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
Manufacturer / Brand Fulleon
Manufacturer part number AP/W/SWITCH
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
RS stock number 0626141
Product description Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
Manufacturer / Brand Fulleon
Manufacturer part number AP/W/SWITCH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fulleon Askari Panel Sounder - AP/W/SWITCH

Fulleon's panel sounder has been created and designed to fit through the fascials of control panels and equipment housings, all achievable because of the sounders compact size. Maximum audibility and simple installation is accomplished through the single nut fixing, this ease of use matched with the high IP rating makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Features an IP rating of IP65, this means that the electronic sounder has full protection against dust and other particles. The IP65 rating also means that the sounder has protection against low-pressure jets or direct water coming from any angle
• White in colour, the sounder has an aesthetically pleasing finish
• Tone select switch and volume control options
• Easily accommodated and simple to install into control equipment enclosures
• A smooth DC power supply is required for the unit (accepts most common DC supplies)
• Optional internal or external use
• Dedicated panel fixing
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Through panel fixing
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• 92dBA sound output at 24VDC
• Automatic synchronisation
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC


Specifications

Attribute Value
Supply Voltage 9 → 28 V dc
Brand Fulleon
IP Rating IP65
Application Type Sounder
Diameter 50 mm
Minimum Temperature -25 °C
Housing Colour White
Maximum Decibel 100 dB
Series Askari Panel
Housing Material ABS
Mounting Style Panel Mount
Decibels at 1 Metre 92 dB
Maximum Temperature +70 °C
Minimum Decibel 92 dB
Number Of Tones 32
Special Features EN54-3
Current Type DC
Checking stock...
IDR
468,648.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1468,648.52
*price per unit indicative
"Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda