Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.14in Length, 80mm Length

RS Stock No.:
2013491
Mfr. Prt No.:
VORTTX050080RS
Brand:
UNIFIX VORTEX

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2013491
Product description Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.14in Length, 80mm Length
Manufacturer / Brand UNIFIX VORTEX
Manufacturer part number VORTTX050080RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand UNIFIX VORTEX
Stainless Steel Type NA
Finish Yellow Passivated, Zinc Plated
Material Steel
Drive Type Torx
Head Shape Countersunk
Length Metric 80 mm
Thread Size 5 mm
Length Imperial 3.14 in
Checking stock...
IDR
171,809.82
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1171,809.821,718.10
*price per unit indicative
"Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.14in Length, 80mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda