Fischer Fixings Nylon Masonry Fixing M12 x 60mm, 12mm fixing hole

RS Stock No.:
2011823
Mfr. Prt No.:
542796
Brand:
Fischer Fixings
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
RS stock number 2011823
Product description Fischer Fixings Nylon Masonry Fixing M12 x 60mm, 12mm fixing hole
Manufacturer / Brand Fischer Fixings
Manufacturer part number 542796

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Fischer Fixings
Length 60 mm
Material Nylon
Type Wall Plug
Maximum Fixing Thickness 38 mm
Thread Size M12
Fixing Hole Diameter 12 mm
Checking stock...
IDR
786,570.11
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1786,570.1178,657.01
*price per unit indicative
"Fischer Fixings Nylon Masonry Fixing M12 x 60mm, 12mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda