RS PRO Combination Spanner, 13 mm
- RS Stock No.:
- 1923711
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
| RS stock number | 1923711 |
| Product description | RS PRO Combination Spanner, 13 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Ratchet Combination Spanner
Introducing the range of RS PRO Ratchet Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring ratchet spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
Features and Benefits:
• 2 in 1 hand tool with open-ended spanner and ratchet ring spanner combined for versatility across a wide range of applications
• The ratchet ring end allows for quick and easy loosing or tightening of fasteners and fixings with minimal user effort
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life
• Finished in mirror chrome allowing for easy cleaning
• Available in a wide range of metric sizes
Applications:
A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
What sizes can this RS PRO range offer?
We have a wide range of sizes available from 8mm up to 19mm.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Metric Size | 13 mm |
| Overall Length | 180 mm |
| Imperial or Metric | Metric |
| Double Ended | Yes |
| Size | 13 mm |
| Spanner Type | Combination Spanner |