RS PRO Anti-Static Bag 610mm width

RS Stock No.:
1908429
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
RS stock number 1908429
Product description RS PRO Anti-Static Bag 610mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Packaging Type Static Shielding Bag
Conductive Yes
Width 610 mm
Closure Type Open Top
Height 914 mm
Length 914 mm
Static Shielding Yes
Thickness 0.07 mm
Dissipative Yes
Tensile Strength 31.72 mPa
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Checking stock...
IDR
7,128,743.96
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
17,128,743.9671,287.44
*price per unit indicative
"RS PRO Anti-Static Bag 610mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda