TRACOPOWER TMDC 20H 20W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc

RS Stock No.:
2010057
Mfr. Prt No.:
TMDC 20-7213H
Brand:
TRACOPOWER
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
RS stock number 2010057
Product description TRACOPOWER TMDC 20H 20W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMDC 20-7213H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand TRACOPOWER
Isolation Voltage 3 kV
Output Voltage Adjustment Range -2 → +2 %
Mounting Type Chassis Mount
Input Voltage Range 80 → 160 V dc
Medical Approved No
Railway Approved No
Output Voltage 15 V dc
Input Voltage Nominal 110 V dc
Series TMDC 20H
Power Rating 20 W
Checking stock...
IDR
1,057,081.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,057,081.42
*price per unit indicative
"TRACOPOWER TMDC 20H 20W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products