Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CASIT-001 XBee

RS Stock No.:
1359726
Mfr. Prt No.:
XB24CASIT-001
Brand:
Digi International

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1359726
Product description Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CASIT-001 XBee
Manufacturer / Brand Digi International
Manufacturer part number XB24CASIT-001
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
RS stock number 1359726
Product description Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CASIT-001 XBee
Manufacturer / Brand Digi International
Manufacturer part number XB24CASIT-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ZigBee is a specification (IEEE 802.15.4) for a suite of high-level communication protocols using small, low-power digital radios for Wireless Personal Area Networks (WPANs).

XBee 802.15.4 RF Modules

XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.

Features

Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C


Specifications

Attribute Value
Brand Digi International
Kit Classification Module
RF Technology RF Transceiver
Kit Name XBee-S2C
For Use With Street Light
Frequency 2.4 GHz
Checking stock...
IDR
716,503.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1716,503.59
*price per unit indicative
"Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CASIT-001 XBee" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products