Sick Retroreflective Photoelectric Sensor Block Sensor, 22 m Detection Range

RS Stock No.:
2055086
Mfr. Prt No.:
WL24-2R240
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2055086
Product description Sick Retroreflective Photoelectric Sensor Block Sensor, 22 m Detection Range
Manufacturer / Brand Sick
Manufacturer part number WL24-2R240
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
RS stock number 2055086
Product description Sick Retroreflective Photoelectric Sensor Block Sensor, 22 m Detection Range
Manufacturer / Brand Sick
Manufacturer part number WL24-2R240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Sensor Style Block
Brand Sick
IP Rating IP67
Detection Type Retroreflective
Housing Material Metal
Maximum AC Voltage 250 V
Output Type Relay
Light Source LED
Electrical Connection Terminal Block
Minimum Operating Temperature -40 °C
Response Time 10 ms
Detection Range 22 m
Maximum DC Voltage 250 V
Maximum Operating Temperature +60 °C
Series W24-2
Checking stock...
IDR
4,725,923.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,725,923.84
*price per unit indicative
"Sick Retroreflective Photoelectric Sensor Block Sensor, 22 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products