Aoip Instrumentation OM 17 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement
- RS Stock No.:
- 4783620
- Mfr. Prt No.:
- OM 17
- Brand:
- Aoip Instrumentation
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
| RS stock number | 4783620 |
| Product description | Aoip Instrumentation OM 17 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement |
| Manufacturer / Brand | Aoip Instrumentation |
| Manufacturer part number | OM 17 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Maximum Resistance Measurement | 2500 Ω |
| Brand | Aoip Instrumentation |
| Maximum Operating Temperature | +55 °C |
| Resistance Measurement Resolution | 100 nΩ |
| Power Source | Battery |
| Width | 250 mm |
| Length | 270 mm |
| Minimum Operating Temperature | -10 °C |
| Height | 180 mm |
| Model Number p | OM 17 |
| Maximum Accuracy | +0.05% + 300 mΩ |
| Battery Life | 5000 Tests |
| Weight | 4 kg |
| Minimum Accuracy | ±0.05% + 0.5 μΩ |
| Measurement Type | 4 Wire |
| Battery Type | Rechargeable NiMH |