Yuasa 12V NP17-12I Sealed Lead Acid Battery – 17Ah
- RS Stock No.:
- 2006505
- Mfr. Prt No.:
- NP17-12I
- Brand:
- Yuasa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2006505 |
| Product description | Yuasa 12V NP17-12I Sealed Lead Acid Battery - 17Ah |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | NP17-12I |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Yuasa Standard NP Range
The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with the perfectly sealed construction and the recombination of gases within the cell.
Note
These batteries should be charged with a constant voltage charger at 2.3 V per cell standby and 2.5 V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).
WARNING : Do not charge in a sealed enclosure
Why would you buy an NP Series Lead-Acid battery?
The NP series offers a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging
Features & Benefits
• Sealed Lead-acid batteries (SLA)
• Rechargeable
• Five years designed service life
• 1.2 Ah - 65 Ah capacities
• Voltage:6V,12V options
• Incorporates a pressure safety valve
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Gas recombination technology
• Lead calcium for extended life
• Useable in any orientation (except continuously inverted)
• Compatible chargers available separately
Terminal Types
• Faston
• M5, M6 threaded
Rechargeable 6V Options
• NP1.2-6RS: 1.2 Ah, RS stock no: 597-784
• NP10-6RS: N10 Ah, RS stock no: 597-790
• NP2.8-6RS: 2.8 Ah, RS stock no: 814-821
• NP4-6RS: 4 Ah, RS stock no: 815-329
• NP7-6RS: 7 Ah, RS stock no: 128-7359
• NP12-6L: 12 Ah, RS stock no: 180-9145
• NPL130-6IFR: 130 Ah, RS stock no: 410-1517
Rechargeable 12V Options
• NP1.2-12: 1.2 Ah, RS stock no: 597-807
• NP2.1-12: 2.1 Ah, RS stock no: 597-813
• NP7-12: 7 Ah, RS stock no: 597-835
• NP12-12: 12 Ah, RS stock no: 597-841
• NP24-12I: 24 Ah, RS stock no: 597-857
• NP38-12I: 38 Ah, RS stock no: 597-863
• NP2.3-12: 2.3 Ah, RS stock no: 128-7028
• NP65-12I: 65 Ah, RS stock no: 128-7393
• NP4-12: 4 Ah, RS stock no: 198-8068
• NP17-12I: 17 Ah, RS stock no: 200-6505
• NPH5-12: 5.1 Ah, RS stock no: 320-4508
• PE2.7-12 / NP2.7-12: 2.7 Ah, RS stock no: 511-3476
• NP10-12: 10 Ah, RS stock no: 410-1501
Typical Applications
It can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
FAQ's
GEL Vs AGM Lead Acid Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NP Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
Lead acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Nominal Voltage | 12 V |
| Construction | AGM |
| Brand Range | NP |
| Dimensions | 167 x 181 x 76 mm |
| Terminal Type | M5 |
| Capacity | 17 Ah |
| Weight | 6.1 kg |
| Designed for Cyclic Application | No |
| Eurobat Classification | 3 to 5 Years |
| Operating Temperature Range | -20 → +60 °C |
| Designed High Rate Application | No |