Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels
- RS Stock No.:
- 7406480
- Mfr. Prt No.:
- P01157040
- Brand:
- Chauvin Arnoux

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7406480 |
| Product description | Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01157040 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7406480 |
| Product description | Chauvin Arnoux L261 Voltage Data Logger with Voltage Sensor, 1 Input Channels |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01157040 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Chauvin Arnoux
Simple Logger® II TRMS 600 V AC/DC Model L261
TRMS Voltage data logger suitable for the following applications:
Surge and Sag recording
Long-term supply monitoring
Industrial, commercial and residential monitoring
Monitor voltage harmonics
Find intermittent voltage problems
Machine monitoring
SUPPLIED_WITH : Model L261 includes type A to 5-pin mini-B USB 2me
TRMS voltage recording up to 600 V AC/DC
64 samples per cycle
Programmable storage rates from 8 per second to 1 per day
3 user-selectable storage modes
Stores up to 240,000 measurements in nonvolatile memory
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time waveform display, analysis and report generation
Isolated USB communication
USB cable included
300 V CAT IV; 600 V CAT III
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Power Source | Battery |
| Data Logger Type | Voltage |
| Number of Input Channels | 1 |
| Maximum Voltage Measurement | 600 V ac/dc |
| Number of Readings Per Channel | 240000 |
| IP Rating | IP40 |
| Interface Type | USB 2.0 |
| Minimum Operating Temperature | -10 °C |
| Includes | AA Battery x 2, DataView CD, USB Cable, User Manual |
| Battery Life | 1.5 Months |
| Battery Type | AA |
| Measurement Parameters | Voltage |
| Sensor Type | Voltage |
| Best Voltage Measurement Accuracy | ±0.5 % + 0.5V |
| Model Number p | L261 |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |