ACE Shock Absorber, MC 10 MH-B, 28.5mm Body Length

RS Stock No.:
3663244
Mfr. Prt No.:
MC 10 MH-B
Brand:
ACE
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
RS stock number 3663244
Product description ACE Shock Absorber, MC 10 MH-B, 28.5mm Body Length
Manufacturer / Brand ACE
Manufacturer part number MC 10 MH-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

ACE Self-Compensating Miniature Type MC

Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s

LD834320-01L366323-01L834229-07

Specifications

Attribute Value
Brand ACE
Minimum Return Force 2 N
Manufacturer Series MC
Maximum Operating Temperature +65 °C
Body Length 28.5 mm
Minimum Operating Temperature 0 °C
Connection Type M8 x 1
Return Force 2 → 4 N
Maximum Return Force 4 N
Maximum Energy Capacity Per Cycle 1.25 Nm
Overall Length 38.5 mm
Maximum Energy Capacity Per Hour 4000 Nm
Checking stock...
IDR
1,677,086.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,677,086.21
*price per unit indicative
"ACE Shock Absorber, MC 10 MH-B, 28.5mm Body Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda