3M PELTOR Optime III Ear Defender with Headband, 35dB, Red

RS Stock No.:
4496499
Mfr. Prt No.:
H540A-411
Brand:
3M PELTOR
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
RS stock number 4496499
Product description 3M PELTOR Optime III Ear Defender with Headband, 35dB, Red
Manufacturer / Brand 3M PELTOR
Manufacturer part number H540A-411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Peltor™ Optime III™ Ear Defenders

The 3M™ Peltor™ Optime III ear defenders are designed for use in extremely tough and noisy environments. These provide high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ Optime III™ ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 35 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments.

Rugged Design

The Optime III™ hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft wide cushions help to reduce the pressure around the ears and improve comfort and wearability.

Features & Benefits

• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean

Typical Applications

Ear defenders, or ear protectors, are essential PPE in any environment where loud or continuous noise is a potential problem. Damage to hearing and even hearing loss are potential side effects of work in high-noise environments, and so ear defenders that provide noise-reduction are important to meet health and safety requirements. Ear defenders are typically used in;
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture

Can these ear defenders be cleaned?

The ear cushions for these hearing protectors can be easily replaced, for hygiene and comfort over a long use life.

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

3M™ Peltor™ Optime ™ III Ear Defenders Versions:

Helmet Attachment Ear Defenders - 506-8922
Neck Band Ear Defenders - 449-6528
Head Band Ear Defenders - 449-6499


Specifications

Attribute Value
Brand 3M PELTOR
Series Optime III
Single Number Rating SNR 35 dB
Product Weight 285 g
Colour Red
Attachment Type Headband
Standards Met CE
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
IDR
776,605.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1776,605.56
*price per unit indicative
"3M PELTOR Optime III Ear Defender with Headband, 35dB, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda