Druck 0bar to 20bar DPI 615Pressure Calibrator

RS Stock No.:
5327631
Mfr. Prt No.:
I615SPC-13G
Brand:
Druck
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
RS stock number 5327631
Product description Druck 0bar to 20bar DPI 615Pressure Calibrator
Manufacturer / Brand Druck
Manufacturer part number I615SPC-13G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Druck Pressure Calibrator - DPI615 - IS, Intrinsically Safe

Druck's DPI615 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar. Druck's range of pressure calibrators are very easy to use, any technician can use the DPI615 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button. Constructed of a robust, rugged and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI615 can be used within a multitude of applications including maintenance and commissioning.

Features & Benefits

• These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
• Ranges between -14.7 to 6000 psi
• A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
• Pressure range accuracy: ±0.025% full scale of all ranges
• Integral combined pressure/vacuum pump
• Dual readout: input and output
• 4-20mA loop test: auto step and ramp
• RS232 interface and fully documenting version
• Pressure and current displayed simultaneously
• Current and voltage measurement
• 26 Selectable pressure units
• Two-way PC communication for transferring procedures and results
• Pressure/vacuum pump -850mbar to 20bar

Did you know?

The "IS" in the name of a pressure calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

What's included with this kit?

• Batteries
• Carrying case
• Test leads
• User guide
• Calibration certificate
• Pressure calibrator


Specifications

Attribute Value
Brand Druck
Width 170 mm
Length 300 mm
Intrinsically Safe Yes
Leak Testing Yes
Dimensions 300 x 170 x 140 mm
Maximum Pressure Measurement 20 bar
Minimum Pressure Measurement 0 bar
Minimum Operating Temperature -10 °C
Height 140 mm
Model Number p DPI 615
Current Loop Measurement Yes
Weight 3 kg
Pressure Port Type Gauge
Data Logging Yes
Hazardous Area Certification ATEX
Maximum Operating Temperature +50 °C
Checking stock...
IDR
136,819,879.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1136,819,879.57
*price per unit indicative
"Druck 0bar to 20bar DPI 615Pressure Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda