STAHLWILLE 3/8 in Square Drive Electromechanical Torque Wrench, 6 → 60Nm 9 x 12mm
- RS Stock No.:
- 1278048
- Mfr. Prt No.:
- 96501006
- Brand:
- STAHLWILLE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1278048 |
| Product description | STAHLWILLE 3/8 in Square Drive Electromechanical Torque Wrench, 6 → 60Nm 9 x 12mm |
| Manufacturer / Brand | STAHLWILLE |
| Manufacturer part number | 96501006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MANOSKOP® 714R Electro-Mechanical Angle-Controlled Torque Wrenches
Introducing the MANOSKOP® 714R series electro-mechanical torque wrenches from Stahlwille. These torque wrenches are designed to provide the ultimate in accuracy to ensure that nuts and bolts are tightened and fastened to the correct specifications
Why would choose these torque wrenches?
It is very important to tighten to the correct angle as well as torque, Stahlwille wrenches offer both of these features and include electronic measurement with a familiar mechanical click, clockwise and anticlockwise tightening ratchet and 4 measuring modes;
• Torque
• Angle
• Torque-angle
• Angle-torque
Accuracy
Stahlwille torque wrenches eliminate any uncertainty and guarantees readings are accurate.
Key Features
• Easy to read Digital display
• Automatic switch over to angle controlled measurement
• Logging function – store readings and archive on a PC
• Efficient
• Safe work
Features and Benefits
• High-definition colour display
• Side-mounted indicator lamps
• Freely configurable menu structure.
• 3 function modes: cut-out, peak hold (indicating mode with peak value) and track (indicating mode with current value)
• Micro USB interface
• Quick release safety lock change system for insert tools
• Programme up to 200 settings in up to 25 pre-set sequences
• Automatic notification of next calibration date
• Units of measure: Nm, ftlb, inlb
• Clockwise and anticlockwise tightening
• Ergonomically designed handle
• Resistance to oils, grease, fuels and brake fluid.
• Supplied with software, USB cable and batteries
• Calibration certificates (torque, angle)
Torques Wrench Options
• 1 to 10 Nm, 1/ 4in drive = RS stock no: 127-8045
• 2 to 20 Nm, 1/ 4in drive = RS stock no: 127-8046
• 4 to 40 Nm, 1/ 4in drive = RS stock no: 127-8047
• 6 to 60 Nm, 3/ 8in drive = RS stock no: 127-8048
• 10 to 100 Nm, 1/ 2in drive = RS stock no: 127-8049
• 20 to 200 Nm, 1/ 2in drive = RS stock no: 127-8050
• 40 to 400 Nm, 3/ 4in drive = RS stock no: 127-8051
FAQ’s
What drive sizes are available?
Drives sizes available are 1/ 4in, 3/8 in, 1/ 2in and 3/ 4in. (square drive)
Note
Torque wrenches are precise measuring devices which require care in handling. Always place the tool in the storage box after use. Do not use cheater bars, hammers, or any other damaging object. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.
Specifications
| Attribute | Value |
| Brand | STAHLWILLE |
| Torque Range | 6 → 60 Nm |
| Drive Size | 3/8 in |
| Insert Size | 9 x 12 mm |
| Overall Length | 393 mm Electromechanical |
| Type | Electromechanical |
| Accuracy | ±1 (Angle) %, ±2 (Torque) % |
| Scale Graduations | 0.1 Nm, 1 Nm |
| Drive Shape | Square |