Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2 KIT
- RS Stock No.:
- 0369554
- Mfr. Prt No.:
- MS2-KIT/RS
- Brand:
- Fluke Networks

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0369554 |
| Product description | Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2 KIT |
| Manufacturer / Brand | Fluke Networks |
| Manufacturer part number | MS2-KIT/RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke Networks Video, Data & Voice Wiring Tester Microscanner 2
This Fluke MicroScanner cable tester has all the testing capability of the MS2-100, but includes all accessories in a single, preconfigured carry case. Being supplied with various products including an Ethernet patch cord and owners CDs, perfect for a variety of applications.
Featuring a revolutionary Interface, graphical wiremap, length, cable ID and distance to fault, displayed all on one screen. Multimedia Support tests all common media types including RJ11, RJ45, Coax, with no need for adapters or other connectors. Trace virtually any cable or wire pair with IntelliTone™ technology. Rugged Housing with an integrated rubber holster which enhances grip and makes it durable enough for the toughest of jobs.
Oversized backlit display, LCD providing a crystal clear view, whether in bright sunshine or in a dark closet.
SUPPLIED_WITH : MicroScanner2 Cable Verifier with main
Features and Benefits:
• Video, data and audio testing
• Reduces test time and user error
• Eliminates need for test adapters
• Rules out service problems fast, decreases down time
• Locates cables in seconds
• Tough and durable
• Category II surge voltage
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Specifications
| Attribute | Value |
| Brand | Fluke Networks |
| Power Source | Battery |
| Width | 76 mm |
| Length | 163 mm |
| Equipment Type | Cable Tester |
| Minimum Operating Temperature | 0 °C |
| Height | 36 mm |
| Model Number p | MICROSCANNER 2 KIT |
| Battery Life | 20 h |
| Weight | 363 g |
| Connector Type | Coaxial, RJ11, RJ45 |
| Battery Type | AA |
| Tone | Yes |
| Display Type | LCD |
| Maximum Operating Temperature | +45 °C |