HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header

RS Stock No.:
9094427
Mfr. Prt No.:
M80-5000000M1-02-331-00-000
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094427
Product description HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header
Manufacturer / Brand HARWIN
Manufacturer part number M80-5000000M1-02-331-00-000
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
RS stock number 9094427
Product description HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header
Manufacturer / Brand HARWIN
Manufacturer part number M80-5000000M1-02-331-00-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

2.0mm Harwin Datamate Mix-Tek Series

Harwin Datamate Mix-Tek 2mm Cable Plug Connectors

Datamate Mix-Tek male Off The Shelf cable plug connectors with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable plugs are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable plugs are fully shrouded for contact protection, incorporate polarization features to prevent mis-mating and mounting flanges with jackscrews. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Typical applications for these Datamate Mix-Tek cable plugs include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

APPROVALS : Approved to BS9525-F0033 & CECC-75101-008


Specifications

Attribute Value
Brand HARWIN
Shrouded/Unshrouded Shrouded
Termination Method Solder
Series Datamate Mix-Tek
Number of Contacts 2
Number of Rows 1
Pitch 4.0 mm
Connector System Board to Board, Wire to Board
Contact Plating Gold
Current Rating 20.0 A
Contact Material Copper Alloy
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
281,000.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1281,000.31
*price per unit indicative
"HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda