Rohde & Schwarz Bench Power Supply, 384W, 4 Output, 0 → 30V, 10A

RS Stock No.:
1742920
Mfr. Prt No.:
HMP4040
Brand:
Rohde & Schwarz

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1742920
Product description Rohde & Schwarz Bench Power Supply, 384W, 4 Output, 0 → 30V, 10A
Manufacturer / Brand Rohde & Schwarz
Manufacturer part number HMP4040
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
RS stock number 1742920
Product description Rohde & Schwarz Bench Power Supply, 384W, 4 Output, 0 → 30V, 10A
Manufacturer / Brand Rohde & Schwarz
Manufacturer part number HMP4040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Rohde & Schwarz
Output Voltage 0 → 30 V, 0 → 32 V
Supply Voltage 230 V ac
Input Connector IEC 320-C14
Output Connector 4 mm Safety Socket
Power Rating 384 W
Maximum Temperature +40 °C
Minimum Temperature +5 °C
Number of Outputs 4
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Number of Displays 1
Output Current 10 A
Type Digital
Checking stock...
IDR
52,513,598.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
152,513,598.06
*price per unit indicative
"Rohde & Schwarz Bench Power Supply, 384W, 4 Output, 0 → 30V, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products