1000W Fixed Installation DC-AC Power Inverter, 24V dc / 194 → 246V ac

RS Stock No.:
8621582
Mfr. Prt No.:
SR-1000T-224
Brand:
COTEK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8621582
Product description 1000W Fixed Installation DC-AC Power Inverter, 24V dc / 194 → 246V ac
Manufacturer / Brand COTEK
Manufacturer part number SR-1000T-224
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
RS stock number 8621582
Product description 1000W Fixed Installation DC-AC Power Inverter, 24V dc / 194 → 246V ac
Manufacturer / Brand COTEK
Manufacturer part number SR-1000T-224

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cotek True Sine Wave DC to AC Rackmount Inverter, 1100W, SR-1000T Series

The Cotek SR-1000 inverter is designed to convert +/-24 and +/-48 Vdc power to a continuous ac power. The DC to AC converter case is a 1U 19 inch rack mounting unit. The SR-1000 inverter includes a powerful digital signal processor that allows easy programmability of the main parameters on the LCD display & keypad on the front panel and can be interfaced with RS232. Ideal applications of the DC to AC inverter include IT, telecommunications and industrial equipment.

APPROVALS : cUL, UL TUV, GS, CE, FC

True sine wave output (THD ˂2%)
Standard 19inch 1U rackmount
Microprocessor controlled diagnostics and operation
User friendly LCD & LED displays
Dry contact for system alarm
RS232 communication port
Programmable output voltage (0% to 105%)
High efficiency up to 90%
Fan ageing, failure, disconnection & blockage alarm
Output short circuit / overload protection
Input polarity reverse / under voltage protection
Internal over temperature protection
Loading and temperature controlled cooling fan
Built in remote control


Specifications

Attribute Value
Brand COTEK
Width 482.6 mm
Output Voltage 194 → 246 V ac
Output Power Waveform Pure Sine Wave
Depth 345 mm
Minimum Temperature -30 °C
Efficiency 90 %
Input Voltage 24 V dc
Maximum Temperature +70 °C
Standards Met EN 55022, EN 62368-1, UL 62368-1
Output Power Continuous 1000 W
Length 43.5 mm
Checking stock...
IDR
20,819,720.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,819,720.99
*price per unit indicative
"1000W Fixed Installation DC-AC Power Inverter, 24V dc / 194 → 246V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda