DPDT PCB Mount, RF Relay 12V dc 9.4mm

RS Stock No.:
7582464
Mfr. Prt No.:
732D-12
Brand:
Teledyne

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7582464
Product description DPDT PCB Mount, RF Relay 12V dc 9.4mm
Manufacturer / Brand Teledyne
Manufacturer part number 732D-12
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
RS stock number 7582464
Product description DPDT PCB Mount, RF Relay 12V dc 9.4mm
Manufacturer / Brand Teledyne
Manufacturer part number 732D-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TO-5 RF Relay - 732 Series

Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 732 series have a low coil power dissipation in an sub-miniature relay package.
With a low inter-contact capacitance and contact circuit losses, the 732 series of TO-5 relays are an excellent sub-miniature RF switch for frequencies well into the UHF spectrum (see datasheet for performance curves). In addition to the standard types there are the 732D relays which have an internal discrete silicon diode that provides coil transient suppression.
A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.

Hermetically sealed
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes


Specifications

Attribute Value
Brand Teledyne
Coil Resistance 850 Ω
Height 9.76 mm
Contact Resistance 150 mΩ
Coil Power 200 mW
Contact Voltage 28 V dc
Life 10000000 cycles
Contact Configuration DPDT
Contact Material Gold Plated
Minimum Operating Temperature -55 °C
Diameter 9.4 mm
Maximum Operating Temperature +85 °C
Coil Voltage 12 V dc
Operating Temperature Range -55 → +85 °C
Dimensions 9.4 x 9.76 mm
Mounting Type PCB Mount
Operating Time Including Bounce 6 ms
Checking stock...
IDR
1,668,380.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,668,380.34
*price per unit indicative
"DPDT PCB Mount, RF Relay 12V dc 9.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda