Time Electronic 1044 Current & Voltage Calibrator, Max Voltage 20V, Max Current 20mA
- RS Stock No.:
- 0757560
- Mfr. Prt No.:
- 1044
- Brand:
- Time Electronic
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
| RS stock number | 0757560 |
| Product description | Time Electronic 1044 Current & Voltage Calibrator, Max Voltage 20V, Max Current 20mA |
| Manufacturer / Brand | Time Electronic |
| Manufacturer part number | 1044 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Time Electronic |
| Safety Category Voltage | 25 V |
| Battery Type | 9V |
| Power Source | Mains |
| Absolute Maximum Voltage Measurement | 20 V |
| Length | 50 mm |
| Minimum Source Current | 0 mA |
| Maximum Source Voltage | 20 V |
| Output Voltage Noise | 30 ppm |
| Minimum Source Voltage | 0 V |
| Width | 78 mm |
| Dimensions | 50 x 78 x 142 mm |
| Best Accuracy | ±0.05 % |
| Absolute Maximum Current Measurement | 20 mA |
| Maximum Source Current | 20 mA |
| Height | 142 mm |
| Model Number p | 1044 |
| Weight | 300 g |