HellermannTyton Black Nylon Outside Serrated Cable Tie, 752mm x 9 mm

RS Stock No.:
1345426
Mfr. Prt No.:
112-00034 LPH750-PA66HIR(S)-BK
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345426
Product description HellermannTyton Black Nylon Outside Serrated Cable Tie, 752mm x 9 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 112-00034 LPH750-PA66HIR(S)-BK
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
RS stock number 1345426
Product description HellermannTyton Black Nylon Outside Serrated Cable Tie, 752mm x 9 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 112-00034 LPH750-PA66HIR(S)-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .


Specifications

Attribute Value
Brand HellermannTyton
Maximum Bundle Diameter 220 mm
Series LPH
Colour Black
Quantity 100 pack
Width 9 mm
Length 752 mm
Type Outside Serrated
Material Nylon 66
Tensile Strength 540 N
Checking stock...
IDR
1,670,058.58
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
11,670,058.5816,700.59
*price per unit indicative
"HellermannTyton Black Nylon Outside Serrated Cable Tie, 752mm x 9 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda