Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black

RS Stock No.:
0369034
Mfr. Prt No.:
E1WFK2/16/M20
Brand:
Peppers

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0369034
Product description Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black
Manufacturer / Brand Peppers
Manufacturer part number E1WFK2/16/M20
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
RS stock number 0369034
Product description Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black
Manufacturer / Brand Peppers
Manufacturer part number E1WFK2/16/M20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Peppers IP66 Metric Flameproof Cable Glands

From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.

SUPPLIED_WITH : Two brass glands , copper earth tags, brass lock n

Features and Benefits

• ATEX approved
• Ex d, Exe and Ex nR certified
• Suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22
• Gas Groups IIA, IIB, and IIC
• For use with SWA (steel wire armoured) cable
• IP66 ingress protection
• Industry standard M20 and M25 metric threads

Applications

ATEX approved cable glands are intended for use in areas where there is a greater risk of explosive gasses present. Some of the most common environments are,

• Oil and Gas plants
• Food and beverage sites
• Weatherproof warning lights and beacons
• Lighting
• Electrical enclosures
• Door entry systems

Environment

The Peppers E type cable glands are protected to IP66 which means they are dust-tight and protected against powerful jets of water from all directions. They are ideal for harsh environments, outdoor applications and areas with a higher level of sealing and protection are required.

• RS part number 369-034 is a size 16/20 M20 cable gland with a clamp range of 8.4 to 13.5 mm
• RS part number 369-040 is a size 20S M20 cable gland with a clamp range of 11.5 to 16 mm
• RS part number 369-056 is a size 20 M20 cable gland with a clamp range of 15.5 to 21.1 mm
• RS part number 369-062 is a size 25 M25 cable gland with a clamp range of 20.3 to 27.4 mm


Specifications

Attribute Value
Brand Peppers
Thread Size M20
Colour Black
Locknut Included Yes
Maximum Operating Temperature +85 °C
Hazardous Area Certification ATEX
Minimum Cable Diameter 8.4 mm
IP Rating IP66
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 13.5 mm
Material Brass
Checking stock...
IDR
579,517.25
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1579,517.25289,758.63
*price per unit indicative
"Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda