e2s Horn Speaker, 15W, ATEX, Aluminium, IP66, IP67

RS Stock No.:
3395569
Mfr. Prt No.:
BEXL15DFV100AB1A1R
Brand:
e2s
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
RS stock number 3395569
Product description e2s Horn Speaker, 15W, ATEX, Aluminium, IP66, IP67
Manufacturer / Brand e2s
Manufacturer part number BEXL15DFV100AB1A1R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

BExL15 Explosion Proof PA Loudspeakers 15W

E2S BExL15 series explosion proof PA loundspeaker with output up to 113dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Ratchet adjustable stainless steel ’U’ bracket

  • Rated Power: 15 Watts RMS

  • Stainless steel fixings

  • Ingress protection IP66/67

  • Dual M20 cable entries

Approvals

  • IECEx KEM 10.0003X

  • ATEX KEMA 99ATEX6312X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • INMETRO certificate: 10-IEx-0009


Specifications

Attribute Value
Brand e2s
Weight 3.5 kg
Hazardous Area Certification ATEX
Minimum Frequency Response 400 Hz
Frequency Response 400 Hz → 8 kHz
Colour Red
Width 181 mm
Maximum Frequency Response 8 kHz
Housing Material Aluminium
Depth 275 mm
IP Rating IP66, IP67
Sound Pressure Level 113 dB
Nominal Rated Power 15 W
Checking stock...
IDR
9,368,460.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,368,460.13
*price per unit indicative
"e2s Horn Speaker, 15W, ATEX, Aluminium, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda