Stuart UC151 Magnetic Stirrer, max. capacity 15L, Ceramic

RS Stock No.:
7689679
Mfr. Prt No.:
UC151
Brand:
Stuart

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689679
Product description Stuart UC151 Magnetic Stirrer, max. capacity 15L, Ceramic
Manufacturer / Brand Stuart
Manufacturer part number UC151
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
RS stock number 7689679
Product description Stuart UC151 Magnetic Stirrer, max. capacity 15L, Ceramic
Manufacturer / Brand Stuart
Manufacturer part number UC151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

UC151 Stirrer

The UC151 stirrer is equipped with a glass ceramic top which has excellent chemical resistance.

Powerful magnets and motor give stirring speeds up to 2000rpm
The compact shape of the magnetic stirrer takes up less bench space and makes storage easier
Surface is easy to clean


Specifications

Attribute Value
Brand Stuart
Power Source Mains
Width 248 mm
Length 172 mm
Maximum Stirring Capacity 15 L
Dimensions 172 x 248 x 107 mm
Plate Length 150 mm
Magnetic Stirrer Yes
Hotplate Material Ceramic
Plate Size 150 x 150 mm
Plate Width 150 mm
Height 107 mm
Model Number p UC151
Weight 2 kg
Power Rating 50 W
Maximum Stirrer Speed 2000 rpm
Checking stock...
IDR
6,628,313.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,628,313.77
*price per unit indicative
"Stuart UC151 Magnetic Stirrer, max. capacity 15L, Ceramic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda