Omron RK50 Rope Pull Kit for ER5018 Rope Pull Switch, 50m

RS Stock No.:
7579130
Mfr. Prt No.:
445062750RK50.1
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7579130
Product description Omron RK50 Rope Pull Kit for ER5018 Rope Pull Switch, 50m
Manufacturer / Brand Omron
Manufacturer part number 445062750RK50.1
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
RS stock number 7579130
Product description Omron RK50 Rope Pull Kit for ER5018 Rope Pull Switch, 50m
Manufacturer / Brand Omron
Manufacturer part number 445062750RK50.1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ER Series Rope Pull Emergency Stop Switch

The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.

Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch


Specifications

Attribute Value
Brand Omron
Accessory Type Rope Pull Kit
Material Stainless Steel
For Use With ER5018 Rope Pull Switch
Size 50 m
Checking stock...
IDR
4,239,548.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,239,548.91
*price per unit indicative
"Omron RK50 Rope Pull Kit for ER5018 Rope Pull Switch, 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products