TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On

RS Stock No.:
1863746
Mfr. Prt No.:
PS0S0SSXB
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1863746
Product description TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
Manufacturer / Brand TE Connectivity
Manufacturer part number PS0S0SSXB
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
RS stock number 1863746
Product description TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
Manufacturer / Brand TE Connectivity
Manufacturer part number PS0S0SSXB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Maximum Voltage Rating 250 V ac
Maximum Operating Temperature +40 °C
Mounting Type Snap-In
Length 30.98 mm
Termination Style Fast-On
Maximum Current Rating 10 A
Depth 58.16 mm
Number of Stages Single Stage
Minimum Operating Temperature -10 °C
Series Corcom P
Height 55.63 mm
Operating Frequency 50/60 Hz
Dimensions 30.98 x 58.16 x 55.63 mm
Leakage Current 0.5 mA
Checking stock...
IDR
473,368.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1473,368.57
*price per unit indicative
"TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda