Legrand Heavy Duty Tray, Hot Dip Galvanised Steel 3m x 150 mm x 50mm
- RS Stock No.:
- 0123620
- Mfr. Prt No.:
- SRFL/150/G
- Brand:
- Legrand

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0123620 |
| Product description | Legrand Heavy Duty Tray, Hot Dip Galvanised Steel 3m x 150 mm x 50mm |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | SRFL/150/G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Heavy Duty Tray
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished in a hot dip galvanised coating for extra protection.
Tray depth: 50mm
Finish: hot dip galvanised
Specifications
| Attribute | Value |
| Brand | Legrand |
| Series | Swifts |
| Depth | 50 mm |
| Width | 150 mm |
| Length | 3 m |
| Tray/Basket Type | Heavy Duty Tray |
| Material | Hot Dip Galvanised Steel |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda