Kern Weighing Scale, 3kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 6700740
- Mfr. Prt No.:
- FCB 3K0.1/RS
- Brand:
- Kern

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6700740 |
| Product description | Kern Weighing Scale, 3kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Manufacturer / Brand | Kern |
| Manufacturer part number | FCB 3K0.1/RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FCB Series Platform Balance
SUPPLIED_WITH : Scales, mains adapter, protective hood, manual
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Second display on rear of scales
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Specifications
| Attribute | Value |
| Brand | Kern |
| Parts Counting | Yes |
| Weighing Capacity | 3 kg |
| Weighpan Length | 252 mm |
| Resolution | 0.1 g |
| Interface Type | RS232 |
| Minimum Operating Temperature | +5 °C |
| Model Number p | FCB 3K0.1 |
| Weighpan Width | 228 mm |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Scale Type | Bench |
| Net Weight | 3 kg |
| Maximum Operating Temperature | +35 °C |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda