Rittal HD, 304 Stainless Steel, Wall Box, IP66, 210mm x 549 mm x 390 mm

RS Stock No.:
6684893
Mfr. Prt No.:
1306600
Brand:
Rittal

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6684893
Product description Rittal HD, 304 Stainless Steel, Wall Box, IP66, 210mm x 549 mm x 390 mm
Manufacturer / Brand Rittal
Manufacturer part number 1306600
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
RS stock number 6684893
Product description Rittal HD, 304 Stainless Steel, Wall Box, IP66, 210mm x 549 mm x 390 mm
Manufacturer / Brand Rittal
Manufacturer part number 1306600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RITTAL IP69K HD Wall Boxes

Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning

30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate


Specifications

Attribute Value
Brand Rittal
Fixing Kit No
Series HD
Colour Unpainted
External Depth 210 mm
Chassis Plate Yes
Body Material 304 Stainless Steel
Internal Mounting Type Panel
External Width 390 mm
External Mounting Type Bracket
IP Rating IP66
Transparent Door No
Gland Plate No
External Height 549 mm
Checking stock...
IDR
10,911,182.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,911,182.25
*price per unit indicative
"Rittal HD, 304 Stainless Steel, Wall Box, IP66, 210mm x 549 mm x 390 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda