PR Electronics 2 Series Programmable Signal Conditioner
- RS Stock No.:
- 8275473
- Mfr. Prt No.:
- 2261
- Brand:
- PR Electronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8275473 |
| Product description | PR Electronics 2 Series Programmable Signal Conditioner |
| Manufacturer / Brand | PR Electronics |
| Manufacturer part number | 2261 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8275473 |
| Product description | PR Electronics 2 Series Programmable Signal Conditioner |
| Manufacturer / Brand | PR Electronics |
| Manufacturer part number | 2261 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
PR Electronics DIN Rail Mounting
PR Electronics 2261 mV Transmitter
PR Electronics 2261 mV transmitter converts bipolar mV signals from transducers to standard current or voltage signals. The 2261 is suitable for load cell applications as well as other applications such as tank filling and draining, measurement of cable tensile force, level control and signal conversion and amplification. The 2261 is microprocessor-controlled and basic-calibrated meaning that input and output can be programmed according to the requested signal range without any readjustment. This guarantees high accuracy and flexibility.
The user interface consists of a 3-digit display and 3 front function keys which are used for taring or change of input / output signal range. The analogue input can be programmed for voltage in the range -40...100 mVdc and the analogue output can be programmed to current in the range 0...20 mA or voltage in the range 0...10 Vdc.
Features and Benefits
• Analogue or digital inputs
• Load cell amplifier
• mV to current / voltage conversion
• Front-programmable with 3-digit LED display
• Relative calibration of input span
• NPN / PNP input for external taring
• Supply for standard transducers
• Mounting for a standard 11-pole socket which can be adapted for DIN rail
Specifications
| Attribute | Value |
| Brand | PR Electronics |
| Input Range | -40 → +100 mV |
| Output Range | 0 → 20 mA |
| Maximum Operating Temperature | +60 °C |
| Output Type | Current |
| Minimum Operating Temperature | -20 °C |
| Mounting Type | DIN Rail |
| Module Type | MV Transmitter |
| Operating Temperature Range | -20 ? +60 °C |
| Signal Conditioner Type | Analogue → Current |
| Supply Voltage | 19.2 → 28.8 V dc |
| Series | 2 |