STAHLWILLE 50200081
- RS Stock No.:
- 7370687
- Mfr. Prt No.:
- 50200081
- Brand:
- STAHLWILLE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7370687 |
| Product description | STAHLWILLE 50200081 |
| Manufacturer / Brand | STAHLWILLE |
| Manufacturer part number | 50200081 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Manoskop Ratchet Torque Wrench (721Nf)
Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.
Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate
Specifications
| Attribute | Value |
| Torque Range | 160 → 800 Nm |
| Brand | STAHLWILLE |
| Scale Graduations | 20 Nm |
| Drive Shape | Square |
| Material | Steel |
| Drive Size | 3/4 in |
| Overall Length | 1051 mm Ratchet |
| Type | Ratchet |
| Accuracy | ±4 % |