Weller T0051319899N Desoldering Iron
- RS Stock No.:
- 7642932
- Mfr. Prt No.:
- T0051319899N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7642932 |
| Product description | Weller T0051319899N Desoldering Iron |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0051319899N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7642932 |
| Product description | Weller T0051319899N Desoldering Iron |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0051319899N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Station Irons - Weller
DSX 120, 120 W, 24 V, Desoldering Iron for Horizontal Working with Excenter Fixture.
From Weller this is the DSX 20 Desoldering iron with a solder extraction glass tube assisting in removing the solder from where you are working. The solder extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The desoldering iron is excellent for all horizontal work, fitted with the excentre fixture and heats to the required temperature in 35 seconds. The iron has many features including, WT compatible, ESD-safe, WDD and WR supply unit compatible and uses the XDS and XDSL tip range. The DSX 120 is a versatile and flexible desoldering tool a must have in any toolbox.
Features and Benefits.
- DSX 120 Desoldering iron.
- Integrated finger operated switch.
- Fitted with a solder extraction tube.
- For horizontal applications.
- Removes solder away from the work area.
- Solder tips easily removed and exchanged.
- 24 V.
- 120 W.
- Heats up within 35 seconds.
- Temperature range 50°C to 450°C.
- Tip range XDS, XDSL (easy clean).
- WT Compatible.
- Supply unit compatible with WDD and WR series.
- ESD Safe.
What's included?
- DSX 120 Desoldering iron.
- Solder extraction glass tube.
- XDS 1 Desoldering nozzle, length 10.5 mm, 1.4 mm x 2.5 mm, stock number 7642904.
Typical Applications.
- Horizontal applications.
- Desoldering applications.
- Electronics.
- Where instant removal of solder required.
Weller XDS Desolder Nozzles Available.
- XDS 1, 2.5 mm, stock number 7642904.
- XDS 6, 1.9 mm, stock number 7642917.
- XDS 5, 3.3 mm, stock number 7642913.
- XDS 4, 2.5 mm, stock number 7642910.
- XSD 2, 5.3 mm, stock number 7642907.
- XDS 7, 2.7 mm, stock number 7642926.
- XDS 3, 2.3 mm, stock number 7642901.
- XDS 8, 2.9 mm. stock number 7642929.
Other Desoldering Irons Available.
- DSX 120, 120 W, stock number 7642932.
- WXDV 120, 55 W, stock number 8014741.
- DSX 80 Desoldering kit, stock number 393894.
Accessories Available.
- WDH 30 Safety rest / soldering iron stand, stock number 186258.
- Suction nozzle, Conus cleaner, stock number 6022078.
- FE Attachment set, extraction assembly, stock number 1871932.
- Kapton strap, stock number 5096624.
- O Ring, stock number 5150661.
Specifications
| Attribute | Value |
| Desoldering Tool Type | Desoldering Iron |
| Brand | Weller |
| Power Type | Electric |
| Type | Desoldering Iron |
| Wattage | 120 W |
| Series | DSX |
| Tip Series | XDS |
| Input Voltage | 24 V |
| Model Number | DSX 120 |