FireHawk Safety Products Optical Smoke Detector
- RS Stock No.:
- 1235776
- Mfr. Prt No.:
- FHB10
- Brand:
- FireHawk Safety Products

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1235776 |
| Product description | FireHawk Safety Products Optical Smoke Detector |
| Manufacturer / Brand | FireHawk Safety Products |
| Manufacturer part number | FHB10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1235776 |
| Product description | FireHawk Safety Products Optical Smoke Detector |
| Manufacturer / Brand | FireHawk Safety Products |
| Manufacturer part number | FHB10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stand Alone Fire Alarms
Firehawk FHB10 Series Battery Operated Smoke Alarms
Firehawk FHB10 series battery operated smoke alarms are optical smoke alarms. The high performing alarm is used and recommended by UK Fire and Rescue Services. The alarms have TSE technology, bespoke software and an X-Profile photoelectric chamber. Thermal stability enhancement TSE is designed to reduce noise nuisance alarms still maximising the detection of smoke and fire. In addition, the alarm features a silence button, audible low battery warning plus, an end of alarm life indicator. When the alarm is installed, it automatically switches on plus also switches off when removed from the mounting plate.
Note
USED AND RECOMMENDED BY THE UK FIRE AND RESCUE SERVICES
APPROVALS : LPCB Apporoved
Battery Operated
A comprehensive range of battery operated smoke alarms all carrying the BS Kitemark and compliance with BS5446:Pt1:1990. They are suitable for BS5839:Pt6:1995 Fire Systems grade F.
FEATURES and BENEFITS:
Battery powered – Sealed in 10-year battery
Auto-switching mounting base plate
High performing
TSE technology – Thermal Stability Enhancement
Bespoke software
Maximum detection of smoke and fire
Reduced nuisance alarm
Silence buttons
Audible low battery warning
Alarm life indicator
Recommended by the UK Fire and Rescue Services
Mains Powered Interconnectable
All new properties are required by the Building Regulations to have installed mains powered smoke alarms. Refurbished properties and small commercial premises may also be required to install mains operated alarms.
BS5839:Pt.6:1995 acknowledges that all three types of detection i.e. ionisation, optical and heat detection, need to be considered depending on the installation circumstances. It is also recommended that some form of back-up is used in the event of mains failure.
Optical alarms are recommended for use in circulation spaces such as landings and hallways. Ionisation alarms are more appropriate for use in living rooms and fixed temperature heat alarms are designed for use in kitchens and garages. All alarms must be interconnected using 3 core and earth cable.
At least one alarm on each floor of the house
Max. 7.5m between alarms and no more than 3m from bedroom doors
Alarms can be wired off lighting circuits if the alarm has its own backup supply
Locate as close as possible to centre of ceiling, away from light fitting
Alarms must be kept clean at all times and particularly whilst building work or decoration is in progress
Mains Operated
Suitable for new buildings to allow conformity to building regulations. Each unit features an 85dB at 3m internal alarm and interconection facility which allow the sensing unit to trigger up to 11 other detectors, for added safety and particularly when one unit might not be heard in a large building or from behind closed doors.
The unit causing the alarm also has an indicator to show the source. Each unit has a green continuous LED to indicate mains present.
These products can also be fitted using the surface mounting kits. A relay output option is also available to allow for triggering of remote indicators or other communication/alarm systems. All units are supplied complete with instructions.
290-3816 = 12V Operating Voltage with Relay Output.
Specifications
| Attribute | Value |
| Brand | FireHawk Safety Products |
| Power Indicator | Yes |
| Type | Optical Smoke Detector |