EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600
- RS Stock No.:
- 1386139
- Mfr. Prt No.:
- EA-EL 9080-45 T
- Brand:
- EA Elektro-Automatik

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1386139 |
| Product description | EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600 |
| Manufacturer / Brand | EA Elektro-Automatik |
| Manufacturer part number | EA-EL 9080-45 T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1386139 |
| Product description | EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600 |
| Manufacturer / Brand | EA Elektro-Automatik |
| Manufacturer part number | EA-EL 9080-45 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Programmable Electronic DC loads EL 9000 T Series 400 W - 600 W
The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and space saving. All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR).
The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface improved by an ARM processor controlled hardware, compared to older electronic load series.
Features and Benefits
• Input Power Ratings: 0 W to 400 W, 0 W to 500 W, 0 W to 600 W
• Input Voltages: 0 V to 80 V, 0 V to 200 V, 0 V to 500 V
• Input Currents: 0 A to 8 A, 0 A to 18 A, 0 A to 45 A
• Multilingual colour touch panel
• True function generator
• Adjustable protections: OVP, OCP, OPP
• Operation modes: CV, CC, CP, CR
• USB port as standard
• Ethernet and analogue interface optional
• SCPI and Modbus RTU supported
• Control software (Windows)
• LabView Vis
Specifications
| Attribute | Value |
| Brand | EA Elektro-Automatik |
| Load Type | Programmable |
| Series | EL 9000 T |
| Constant Wattage Mode Range | 0 → 600 W |
| Constant Voltage Mode Range | 0 → 80 V |
| Constant Current Mode Range | 0 → 45 A |
| Constant Resistance Mode Range | 0.12 → 40 Ω |