RS PRO Aluminium Brush Strip, 838mm x 17.4 mm x 6.25mm
- RS Stock No.:
- 4442537
- Mfr. Prt No.:
- 02RS0190838A
- Brand:
- Stormguard
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4442537 |
| Product description | RS PRO Aluminium Brush Strip, 838mm x 17.4 mm x 6.25mm |
| Manufacturer / Brand | Stormguard |
| Manufacturer part number | 02RS0190838A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stormguard Aluminium Brush Bottom Door Seal
From Stormguard a brush bottom door seal or brush strip designed to provide protection from draughts under doors. This brush draught excluder consists of a heavy duty aluminium carrier containing a brush with 26 mm polypropylene bristles which can seal gaps up to 25 mm. The brush strip has pre-drilled adjustable fixing holes for quick and easy installation and is supplied with plated steel screws.
Key Features and Benefits
• Robust aluminium design
• Can seal gaps of up to 25 mm
• Pre-drilled mounting holes
• Strip can be cut to size
• Supplied with plated steel screws
Applications
This aluminium brush strip can be used on hinged doors, folding doors, sliding doors and garage doors to prevent draughts and to stop dust, debris and leaves entering from outside. These brush strip draught excluders are also ideal for use on uneven floors
Specifications
| Attribute | Value |
| Brand | Stormguard |
| Product Type | Brush Strip |
| Length | 838 mm |
| Height | 17.4 mm |
| Width | 6.25 mm |
| Material | Aluminium |