Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel

RS Stock No.:
7871418
Mfr. Prt No.:
3477UAR160P63 red
Brand:
Tente

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871418
Product description Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UAR160P63 red
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
RS stock number 7871418
Product description Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UAR160P63 red

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Red Polyurethane Tyre, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance


Specifications

Attribute Value
Brand Tente
Tyre Material Polyamide
Mounting Type Plate
Features Roller Bearing
Hub Bearing Type Roller Bearing
Application Industrial
Rotation Braked Swivel
Hub Material Polyamide
Includes Brake Yes
Load Capacity 350 kg
Number of Fixing Holes 4
Overall Height 200 mm
Fixing Plate Dimensions 137 x 105 mm
Weight Class Heavy Duty
Wheel Diameter 160 mm
Fixing Centres 105 x 80 mm
Fixing Hole Size 11 mm
Wheel Width 40 mm
Checking stock...
IDR
893,662.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1893,662.80
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda