Flat Anti Static Brush, Nylon

RS Stock No.:
7199857
Mfr. Prt No.:
35687
Brand:
Menda
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
RS stock number 7199857
Product description Flat Anti Static Brush, Nylon
Manufacturer / Brand Menda
Manufacturer part number 35687

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

ESD Production Tools

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms


Specifications

Attribute Value
Brand Menda
Anti-Static No
Material Nylon
Bristle Width 0.4 mm
Length 190 mm
Shape Flat
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive Yes
Handle Shape Flat
Bristle Length 22 mm
Cleanroom No
Handle Length 168 mm
Bristle Material Nylon
Checking stock...
IDR
494,871.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1494,871.02
*price per unit indicative
"Flat Anti Static Brush, Nylon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda