Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
- RS Stock No.:
- 0346918
- Mfr. Prt No.:
- D2425
- Brand:
- Sensata / Crydom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0346918 |
| Product description | Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load |
| Manufacturer / Brand | Sensata / Crydom |
| Manufacturer part number | D2425 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Crydom Solid State Relay and Accessories
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
CAUTION : Derating will limit the maximum load current at temperatures above 25 °C
APPROVALS : UL recognised component for Canada and US, VDE
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Specifications
| Attribute | Value |
| Brand | Sensata / Crydom |
| Minimum Operating Temperature | -40 °C |
| Maximum Load Voltage | 280 V rms |
| Maximum Operating Temperature | +80 °C |
| Dimensions | 58.4 x 45.7 x 23 mm |
| Mounting Type | Surface Mount |
| Maximum Control Voltage | 32 V |
| Minimum Load Current | 40 mA |
| Switching Type | Zero Cross |
| Maximum Load Current | 25 A rms |
| Depth | 45.7 mm |
| Load Voltage Range | 24 → 280 V ac |
| Control Voltage Range | 3 → 32 V dc |
| Operating Temperature Range | -40 → +80 °C |
| Height | 23 mm |
| Output Device | SCR |
| Length | 58.4 mm |