CEJN 16bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
6659712
Mfr. Prt No.:
11 208 0200
Brand:
CEJN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6659712
Product description CEJN 16bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand CEJN
Manufacturer part number 11 208 0200
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
RS stock number 6659712
Product description CEJN 16bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand CEJN
Manufacturer part number 11 208 0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Blow Gun (Series 208)

High blowing force
Easily regulated infinite blow
Valve package allowing gun to handle both air and non-explosive liquids
Left and right hand operated
Lightweight design
Hook for easy storage and hanging
Ergonomic Acetalplastic handle designed to shield against cold air flow
Airflow: 500l/min


Specifications

Attribute Value
Brand CEJN
Air Inlet BSP 1/4 in
Maximum Operating Temperature +60 °C
Type Air Blow Gun
Minimum Operating Temperature -20 °C
Model Number 208
Working Pressure 16 bar
Checking stock...
IDR
638,150.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1638,150.76
*price per unit indicative
"CEJN 16bar Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda